
Aluminum electrolytic capacitor, 68µF capacitance, 100VDC rated voltage, and 20% tolerance. Features low ESR of 0.19 Ohm and a ripple current of 735mA. This through-hole component has radial leads with a 3.5mm pitch and a 0.6mm lead diameter, housed in an 8 x 20mm aluminum cylindrical can. Operates from -40°C to 105°C with an 8000-hour lifetime at rated conditions.
Sign in to ask questions about the NIC Components NRSH680M100V8X20F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NRSH680M100V8X20F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 20 |
| Capacitance | 68uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.19Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 735mA |
| Leakage Current | 68@2MinuA |
| Lifetime | 8000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Load Life|High Ripple Current Ratings|High Temperature|Improved Endurance at High Temperature|Low Impedance|Polarized|Radial Leads |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSH680M100V8X20F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.