This 10mm radial aluminum electrolytic capacitor has a capacitance of 1.5mF and a voltage rating of 16V. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is lead-free and RoHS compliant, packaged in bulk for through-hole mounting.
NIC Components NRSK152M16V10X20F technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | NRSK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.