
This 0804 8-terminal isolated resistor array from NIC Components features a thick film technology with a resistance value of 220 ohms and a tolerance of 5%. It has a molded case style and a rectangular package shape. The device is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The resistor array is rated for a maximum voltage of 25 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRSN04I4J221TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 0804 |
| Case Size per Element | 0402 |
| Package Type | SMD |
| Package/Case | 0804(4 X 0402) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 0.4 |
| Resistance Value | 220Ohm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 25V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 0EHX1 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSN04I4J221TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.