The NRSN04I4ZOTRF is a 4-element resistor network from NIC Components, packaged in an 0804 case with a terminal pitch of 0.5mm and a termination type of concave. It has a working voltage of 25V and a power dissipation of 62.5mW. The resistor network has a tolerance of 80% and is not radiation hardened. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
NIC Components NRSN04I4ZOTRF technical specifications.
| Package/Case | 0804 |
| Depth | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 80% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSN04I4ZOTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.