Res Thick Film Array 1K Ohm 2% 200ppm/C ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
NIC Components NRSN06I4G102TRF technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSN06I4G102TRF to view detailed technical specifications.
No datasheet is available for this part.