This 4-resistor network has a resistance of 330 ohms and is packaged in a surface-mount device (SMD/SMT) format. It is designed to operate within a temperature range of -55°C to 125°C. The resistors are not radiation hardened. This product is compliant with the Restriction of Hazardous Substances (RoHS) directive. The resistors are fabricated using a thick film technology.
NIC Components NRSN12I4J331TRF technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
No datasheet is available for this part.