
The NRSNA6I4J512TRF is a 4-resistor network from NIC Components, featuring a resistance of 5.1kR. It is designed for surface-mount applications and is packaged in tape and reel for easy handling. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistors are constructed using THICK FILM technology and are not radiation hardened.
NIC Components NRSNA6I4J512TRF technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
No datasheet is available for this part.
