
This 100K ohm thick film isolated resistor array features a 5% tolerance and is available in a 4-pin surface mount package. The array is designed for high-reliability applications and has a maximum operating temperature of 125°C. The resistors are isolated from each other, making this component suitable for applications where isolation is required. The package measures 0.8mm in length, 0.6mm in depth, and 0.35mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRSNE2I2J104TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Flat |
| Case Size | 0302 |
| Case Size per Element | 0201 |
| Package Type | SMD |
| Package/Case | 0302(2 X 0201) |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 0.8 |
| Product Depth (mm) | 0.6 |
| Product Height (mm) | 0.35 |
| Resistance Value | 100KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 12.5V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 0EHX1 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSNE2I2J104TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.