
This 4-pin surface mount resistor array features a 75K ohm resistance value with a 5% tolerance, constructed with thick film technology. It has a molded rectangular package shape with a 0302 case size, consisting of two 0201 elements. The resistor array is designed for isolated applications and has a maximum operating temperature range of -55°C to 125°C. It can withstand a maximum voltage rating of 12.5V.
NIC Components NRSNE2I2J753TRF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Flat |
| Case Size | 0302 |
| Case Size per Element | 0201 |
| Package Type | SMD |
| Package/Case | 0302(2 X 0201) |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 0.8 |
| Product Depth (mm) | 0.6 |
| Product Height (mm) | 0.35 |
| Resistance Value | 75KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 12.5V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 0EHX1 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSNE2I2J753TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.