This 8-element resistor array features a resistance value of 10k Ohm with a tolerance of 5%. The array is constructed using thick film technology and is designed for surface mount applications. The resistors are isolated from each other, making this array suitable for high-reliability applications. The array has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 12.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRSNE2I4J100TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Flat |
| Case Size | 0502 |
| Case Size per Element | 0201 |
| Package Type | SMD |
| Package/Case | 0502(4 X 0201) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.4 |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 0.6 |
| Product Height (mm) | 0.35 |
| Resistance Value | 10Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 5% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 12.5V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 0EHX1 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSNE2I4J100TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.