
This 8-element resistor array features a 1K ohm resistance value with a 5% tolerance. It is designed for surface mount applications and has a molded rectangular package shape. The array operates over a temperature range of -55°C to 125°C and is rated for a maximum voltage of 12.5V. The resistors are isolated and have a thick film technology. The package measures 1.4mm in length, 0.6mm in depth, and 0.35mm in height.
NIC Components NRSNE2I4J102TRF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Flat |
| Case Size | 0502 |
| Case Size per Element | 0201 |
| Package Type | SMD |
| Package/Case | 0502(4 X 0201) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.4 |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 0.6 |
| Product Height (mm) | 0.35 |
| Resistance Value | 1KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 5% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 12.5V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 0EHX1 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSNE2I4J102TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.