Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 2.2 |
| Tolerance | 1 |
| Package Width | 1 |
| Package Height | 0.45 |
| Resistance | 37.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |