The NIC Components NRSX331K16V8X12.5TBF is an aluminum electrolytic capacitor with a capacitance of 330uF and a working voltage of 16VDC. It features a 10% tolerance and a very low ESR type. The capacitor has a lifetime of 3000 hours and can operate within a temperature range of -55°C to 105°C. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Ripple Current | 410mA |
| Leakage Current | 53@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |