The NRSX471K10V8X12.5TBF is a 470uF aluminum electrolytic capacitor with a 10VDC working voltage and 10% tolerance. It has a very low ESR and a maximum ripple current of 410. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Ripple Current | 410mA |
| Leakage Current | 47@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |