This 470uF aluminum electrolytic capacitor has a 10VDC rating and 10% tolerance. It features a very low ESR type and a maximum ripple current of 410. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch. It is designed for through hole mounting and has a lifetime of 3000 hours. The operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Ripple Current | 410mA |
| Leakage Current | 47@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |