
Aluminum electrolytic capacitor, 330µF capacitance, 25VDC rated voltage, with a ±20% tolerance. Features a 510mA ripple current capability and a low ESR of 0.15Ω at 100kHz. This through-hole component has radial leads with a 3.5mm pitch and a 0.6mm diameter. Operates from -55°C to 105°C with a 1000-hour lifetime. Dimensions are 8mm diameter by 11.5mm height.
NIC Components NRSY331M25V8X11.5TBF technical specifications.
| Wire Form | Long Lead and Form |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 11.5 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 11.5 |
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 510mA |
| Leakage Current | 82.5@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.15@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Polarized|Radial Leads|Reduced Size |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSY331M25V8X11.5TBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.