
Aluminum electrolytic capacitor, 100µF capacitance, 25VDC rated voltage, and 20% tolerance. Features a radial termination style with a 5mm terminal pitch and 0.5mm lead diameter. This through-hole component has a cylindrical aluminum can construction, measuring 6.3 x 11mm, and offers a ripple current of 300mA. Operating temperature range is -55°C to 105°C, with a lifetime of 3000 hours. Benefits include high stability at low temperatures, long life, and very low impedance.
NIC Components NRSZ101M25V6.3X11TBF technical specifications.
| Wire Form | Long Lead and Form |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 11 |
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 300mA |
| Leakage Current | 25uA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Stability at Low Temperature|Long Life|Very Low Impedance |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSZ101M25V6.3X11TBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.