Cap Aluminum Lytic 120uF 35V 20% (8 X 12.5mm) Radial 3.5mm 570mA 3500h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRSZ121M35V8X12.5F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 570mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSZ121M35V8X12.5F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.