Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 560mA 3500h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRSZ221M16V8X11.5F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 35.2uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | NRSZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSZ221M16V8X11.5F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.