
Aluminum electrolytic capacitor with 470µF capacitance and 16VDC voltage rating, featuring 20% tolerance. This radial component offers 800mA ripple current, 4500-hour lifetime, and operates from -55°C to 105°C. Designed for through-hole mounting with a 3.5mm terminal pitch and 0.6mm lead diameter, it measures 8mm in diameter and 20mm in height. Key technical specifications include low ESR, high stability at low temperatures, and very low impedance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRSZ471M16V8X20TBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wire Form | Long Lead and Form |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 20 |
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 800mA |
| Leakage Current | 225.6@1Min|75.2@2MinuA |
| Lifetime | 4500h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.069@20°C@100kHz|0.14@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Stability at Low Temperature|Long Life|Very Low Impedance |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSZ471M16V8X20TBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.