Cap Aluminum Lytic 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 275mA 3500h 105°C Tape and Box
NIC Components NRSZ560M63V8X11.5TBF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Manufacturer Series | NRSZ |
| Capacitance | 56 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | NRSZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NRSZ560M63V8X11.5TBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.