
Cap Aluminum Lytic 68uF 50V 20% (8 X 11.5mm) Radial 3.5mm 360mA 3500h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 34uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | NRSZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |