Cap Aluminum Lytic 82uF 50V 20% (8 X 12.5mm) Radial 3.5mm 400mA 3500h 105°C Bulk
NIC Components NRSZ820M50V8X12.5F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 82 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | NRSZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NRSZ820M50V8X12.5F to view detailed technical specifications.
No datasheet is available for this part.