
Radial aluminum electrolytic capacitor with 82µF capacitance and 50VDC voltage rating, featuring 20% tolerance. This through-hole component offers a 5mm terminal pitch, 0.6mm lead diameter, and measures 8mm in diameter by 12.5mm in height. Designed for long life with 3500 hours at 105°C, it handles 400mA ripple current and exhibits very low impedance. Operating temperature range spans from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRSZ820M50V8X12.5TBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wire Form | Long Lead and Form |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 12.5 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 12.5 |
| Capacitance | 82uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 400mA |
| Leakage Current | 41uA |
| Lifetime | 3500h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Stability at Low Temperature|Long Life|Very Low Impedance |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSZ820M50V8X12.5TBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.