Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 5mm 23 Ohm 33mA 1000h 105°C Bulk
Sign in to ask questions about the NIC Components NRWA100M25V5X11F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NRWA100M25V5X11F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 23R |
| Height | 11mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRWA100M25V5X11F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.