This 10uF aluminum electrolytic capacitor has a radial construction with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a tolerance of 20% and an equivalent series resistance of 15 ohms. The capacitor is packaged in bulk and has a lead diameter of 0.5mm and a lead pitch of 2mm. It is not RoHS compliant.
NIC Components NRWA100M63V5X11 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 15R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 41mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.