Cap Aluminum Lytic 4.7uF 250V 20% (8 X 12mm) Radial 3.5mm 52.94 Ohm 39mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |