This 10000uF aluminum electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features low ESR and a maximum impedance of 0.035 ohms at 20°C and 100kHz. The capacitor is polarized and has radial leads, and it is designed for through-hole mounting. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1950mA |
| Leakage Current | 3000@1Min|1000@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 31mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.035@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |