This aluminum electrolytic capacitor has a capacitance of 6800uF and a working voltage of 10VDC with a tolerance of 20%. It features radial leads and a polarized construction with a reduced case size. The capacitor operates over a temperature range of -55°C to 105°C and has a maximum impedance of 0.043 ohms at 20°C and 100kHz.
NIC Components NRWS682M10V16X25YF technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.043Ohm |
| Ripple Current | 1700mA |
| Leakage Current | 2040@1Min|680@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.043@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRWS682M10V16X25YF to view detailed technical specifications.
No datasheet is available for this part.