This 100nF surface mount film capacitor features a 2% tolerance and is constructed with a PPS dielectric. It is available in a 1210 package, with a height of 2.1mm and a length of 3.2mm. Operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and packaged on a tape and reel.
NIC Components NSHC104G16TRC3F technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | PPS |
| Height | 2.1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSHC104G16TRC3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.