The NSHC153J50TRC1F is a 15nF surface mount film capacitor with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric of PPS. It is available in a 1210 package and is packaged on a tape and reel. The NSHC153J50TRC1F is RoHS compliant.
NIC Components NSHC153J50TRC1F technical specifications.
| Capacitance | 15nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | PPS |
| Height | 1.1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSHC153J50TRC1F to view detailed technical specifications.
No datasheet is available for this part.