Cap Film 0.022uF 50V PPS 2% (3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
NIC Components NSHC223G50TRC2F technical specifications.
| Capacitance | 22nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | PPS |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSHC223G50TRC2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.