The NSHC223J50TRC2F is a 22nF surface mount film capacitor with a 50V voltage rating and 5% tolerance. It has a 1210 package case and a flat construction. The capacitor is lead free and RoHS compliant. It operates over a temperature range of -55°C to 125°C. The capacitor has a depth of 2.5mm and a height of 1.5mm, with a length of 3.2mm.
NIC Components NSHC223J50TRC2F technical specifications.
| Capacitance | 22nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | PPS |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSHC223J50TRC2F to view detailed technical specifications.
No datasheet is available for this part.