The NSHC273J50TRC2F is a 27nF surface mount film capacitor with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a dielectric material of PPS. It is available in a 1210 package type, measuring 3.2mm in length, 1.5mm in height, and 2.5mm in depth. The NSHC273J50TRC2F is RoHS compliant and suitable for use in a variety of applications.
NIC Components NSHC273J50TRC2F technical specifications.
| Capacitance | 27nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | PPS |
| Height | 1.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSHC273J50TRC2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.