Cap Film 0.033uF 50V PPS 2% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
NIC Components NSHC333G50TRC3F technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 2.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSHC333G50TRC3F to view detailed technical specifications.
No datasheet is available for this part.