Cap Film 0.068uF 16V PPS 5% (3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
NIC Components NSHC683J16TRC2F technical specifications.
| Capacitance | 68nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | PPS |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSHC683J16TRC2F to view detailed technical specifications.
No datasheet is available for this part.