This 100uF polymer surface mount capacitor has a voltage rating of 6.3VDC and a tolerance of 20%. It features a very low ESR of 0.012 and a high ripple current of 3300. The capacitor has a lifetime of 1000 hours and is constructed with a flat, resin package design. It can operate over a temperature range of -40 to 105 degrees Celsius.
NIC Components NSP101M6.3D3XTR technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 3300mA |
| Leakage Current | 25.2@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Low Profile|Resin Package|Very Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSP101M6.3D3XTR to view detailed technical specifications.
No datasheet is available for this part.