This 180uF polymer surface mount capacitor has a voltage rating of 2VDC and a tolerance of 20%. It features an ESR of 0.012 and a ripple current of 3300. The capacitor has a leakage current of 21.6uA after 2 minutes and a lifetime of 1000 hours. It measures 7.3mm x 4.3mm x 2.8mm and is suitable for surface mount applications. The operating temperature range is from -40°C to 105°C.
NIC Components NSP181M2D3XTR technical specifications.
| Capacitance | 180uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 3300mA |
| Leakage Current | 21.6@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSP181M2D3XTR to view detailed technical specifications.
No datasheet is available for this part.