The NSP181M6.3D4TR is a 180uF polymer surface mount capacitor with a 6.3VDC voltage rating and 20% tolerance. It features a low ESR of 0.012 and high ripple current of 3500. The capacitor has a lifetime of 1000 hours and is suitable for surface mount applications. It operates over a temperature range of -40 to 105 degrees Celsius.
NIC Components NSP181M6.3D4TR technical specifications.
| Capacitance | 180uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 3500mA |
| Leakage Current | 45.4@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 4.2mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Low Profile|Resin Package|Very Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSP181M6.3D4TR to view detailed technical specifications.
No datasheet is available for this part.