The NSP221M4D4TR is a 220uF polymer surface mount aluminum electrolytic capacitor with a rated voltage of 4VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.012 and a ripple current of 3300. The capacitor has a leakage current of 52.8 microamps after two minutes and a lifetime of 1000 hours. It measures 7.3 x 4.3 x 4.2 mm in size and is suitable for surface mount applications. The operating temperature range is -40 to 105 degrees Celsius.
NIC Components NSP221M4D4TR technical specifications.
| Capacitance | 220uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 3300mA |
| Leakage Current | 52.8@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 4.2mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSP221M4D4TR to view detailed technical specifications.
No datasheet is available for this part.