Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |