Cap Aluminum Polymer 2.2uF 16VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.11 Ohm 1000mA 1000h 105°C T/R
NIC Components NSP2R2M16D2TRF technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 1.8mm |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSP2R2M16D2TRF to view detailed technical specifications.
No datasheet is available for this part.