The NSP331M2D4TR is a 330uF polymer surface mount capacitor with a voltage rating of 2VDC and a tolerance of 20%. It features a low ESR of 0.012 and a high ripple current of 3300. The capacitor has a lifetime of 1000 hours and is constructed with a flat, resin package design. It is suitable for surface mount applications and has a low profile. The operating temperature range is from -40 to 105 degrees Celsius.
NIC Components NSP331M2D4TR technical specifications.
| Capacitance | 330uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 3300mA |
| Leakage Current | 39.6@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 4.2mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Low Profile|Resin Package|Very Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSP331M2D4TR to view detailed technical specifications.
No datasheet is available for this part.