The NSP471M2D4TR is a 470uF polymer aluminum electrolytic capacitor with a voltage rating of 2VDC and a tolerance of 20%. It features an ESR of 0.012 and a ripple current of 3300. The capacitor has a leakage current of 56.4 microamps after 2 minutes and a lifetime of 1000 hours. It measures 7.3 x 4.3 x 4.2 mm in size and is constructed with a flat design. The NSP471M2TR operates over a temperature range of -40 to 105 degrees Celsius and is suitable for surface mount applications.
NIC Components NSP471M2D4TR technical specifications.
| Capacitance | 470uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 3300mA |
| Leakage Current | 56.4@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 4.2mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSP471M2D4TR to view detailed technical specifications.
No datasheet is available for this part.