The NSPC153J50TRC1F is a 15nF film capacitor with a tolerance of 5% and a dielectric material of PPS. It is available in a 1210 package type and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel format and is compliant with RoHS regulations.
NIC Components NSPC153J50TRC1F technical specifications.
| Capacitance | 15nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | PPS |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSPC153J50TRC1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.