The NSPC223J50C2 is a 0.022uF film capacitor with a DC rated voltage of 50VDC and a tolerance of 5%. It features a PPS dielectric and a negative capacitance tolerance of -5%. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a stacked design and has a surface mount package type. The NSPC223J50C2 measures 3.2 X 2.5 X 1.4 in size.
NIC Components NSPC223J50C2 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.4mm |
| Package/Case | 1210 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSPC223J50C2 to view detailed technical specifications.
No datasheet is available for this part.