The NSPC273G50TRC2 is a film capacitor with a capacitance of 0.027uF and a voltage rating of 50VDC. It has a tolerance of 2% and is constructed with a stacked dielectric material of PPS. The capacitor is designed for surface mount applications and has a package size of 1210. It operates within a temperature range of -55°C to 125°C.
NIC Components NSPC273G50TRC2 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.4mm |
| Package/Case | 1210 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSPC273G50TRC2 to view detailed technical specifications.
No datasheet is available for this part.