This 0.033uF surface mount film capacitor has a DC rated voltage of 50VDC and a tolerance of 2%. It operates over a temperature range of -55°C to 125°C and is constructed with a stacked design. The capacitor is packaged in a 1210 case and measures 3.2 x 2.5 x 2 in size.
NIC Components NSPC333G50TRC3F technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 2mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NSPC333G50TRC3F to view detailed technical specifications.
No datasheet is available for this part.