The NSPC683G16TRC2F is a 0.068uF film capacitor with a rated voltage of 16VDC and a tolerance of 2%. It features a stacked construction and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a dielectric material of PPS. It is suitable for general-purpose applications.
NIC Components NSPC683G16TRC2F technical specifications.
| Capacitance | 0.068uF |
| Voltage | 16VDC |
| Tolerance | 2% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.4mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NSPC683G16TRC2F to view detailed technical specifications.
No datasheet is available for this part.