This is a surface mount polymer hybrid capacitor with a cylindrical construction and a capacitance of 100uF. It has a rated voltage of 10VDC and a tolerance of 20%. The capacitor has a high ripple current rating of 1910mA and a low ESR of 0.035. It operates over a temperature range of -55C to 105C and is compliant with RoHS regulations.
NIC Components NSPE-S101M10V6.3X8TR13F technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 8(Max) |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 8 |
| Capacitance | 100uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1910mA |
| Leakage Current | 200@2MinuA |
| Lifetime | 3000h |
| Type | Polymer Hybrid |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Load Life|High Ripple Current|RoHS Compliant|Ultra Low ESR |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSPE-S101M10V6.3X8TR13F to view detailed technical specifications.
No datasheet is available for this part.